SMCJ12CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ12A

DigiKey Part Number
478-7074-2-ND - Tape & Reel (TR)
478-7074-1-ND - Cut Tape (CT)
478-7074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ12A
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 374
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
1012,39400 Kč123,94 Kč
1008,54030 Kč854,03 Kč
5006,79058 Kč3 395,29 Kč
1 0006,22817 Kč6 228,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,95754 Kč14 872,62 Kč
6 0004,88984 Kč29 339,04 Kč
Manufacturers Standard Package
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč