
SMAJ26CA | |
|---|---|
DigiKey Part Number | 478-SMAJ26CATR-ND - Tape & Reel (TR) 478-SMAJ26CACT-ND - Cut Tape (CT) 478-SMAJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMAJ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 500 | 3,99256 Kč | 1 996,28 Kč |
| 1 000 | 3,57659 Kč | 3 576,59 Kč |
| 2 000 | 3,22603 Kč | 6 452,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,70404 Kč | 20 280,30 Kč |
| 15 000 | 2,49182 Kč | 37 377,30 Kč |
| 22 500 | 2,38370 Kč | 53 633,25 Kč |
| 37 500 | 2,26223 Kč | 84 833,62 Kč |
| 52 500 | 2,19032 Kč | 114 991,80 Kč |
| 75 000 | 2,12263 Kč | 159 197,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


