Diode 40 V 5A Surface Mount 2114/DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2114S040S5R0

DigiKey Part Number
478-7816-2-ND - Tape & Reel (TR)
478-7816-1-ND - Cut Tape (CT)
478-7816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2114S040S5R0
Description
DIODE SCHOTTKY 40V 5A 2114
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
SD2114S040S5R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2114/DO-214AA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,47600 Kč154,76 Kč
10010,14830 Kč1 014,83 Kč
5007,86166 Kč3 930,83 Kč
1 0007,12504 Kč7 125,04 Kč
2 0006,50508 Kč13 010,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,83413 Kč29 170,65 Kč
10 0005,41952 Kč54 195,20 Kč
15 0005,20836 Kč78 125,40 Kč
25 0005,00014 Kč125 003,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč