SD2114S040S5R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2114S040S3R0

DigiKey Part Number
478-SD2114S040S3R0TR-ND - Tape & Reel (TR)
478-SD2114S040S3R0CT-ND - Cut Tape (CT)
478-SD2114S040S3R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2114S040S3R0
Description
DIODE SCHOTTKY 40V 3A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
2114/DO-214AA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
109,21700 Kč92,17 Kč
258,68040 Kč217,01 Kč
1007,94170 Kč794,17 Kč
2507,49764 Kč1 874,41 Kč
5007,18306 Kč3 591,53 Kč
1 0006,88637 Kč6 886,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,38540 Kč31 927,00 Kč
10 0006,13604 Kč61 360,40 Kč
15 0005,99686 Kč89 952,90 Kč
25 0005,82828 Kč145 707,00 Kč
35 0005,72118 Kč200 241,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč