
SD2114S040S3R0 | |
|---|---|
DigiKey Part Number | 478-SD2114S040S3R0TR-ND - Tape & Reel (TR) 478-SD2114S040S3R0CT-ND - Cut Tape (CT) 478-SD2114S040S3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2114S040S3R0 |
Description | DIODE SCHOTTKY 40V 3A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2114/DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2114/DO-214AA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 9,21700 Kč | 92,17 Kč |
| 25 | 8,68040 Kč | 217,01 Kč |
| 100 | 7,94170 Kč | 794,17 Kč |
| 250 | 7,49764 Kč | 1 874,41 Kč |
| 500 | 7,18306 Kč | 3 591,53 Kč |
| 1 000 | 6,88637 Kč | 6 886,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,38540 Kč | 31 927,00 Kč |
| 10 000 | 6,13604 Kč | 61 360,40 Kč |
| 15 000 | 5,99686 Kč | 89 952,90 Kč |
| 25 000 | 5,82828 Kč | 145 707,00 Kč |
| 35 000 | 5,72118 Kč | 200 241,30 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

