
SD2010S100S1R0 | |
|---|---|
DigiKey Part Number | 478-SD2010S100S1R0TR-ND - Tape & Reel (TR) 478-SD2010S100S1R0CT-ND - Cut Tape (CT) 478-SD2010S100S1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2010S100S1R0 |
Description | DIODE SCHOTTKY 100V 1A 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2010/DO-214AC |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 100 | 5,49540 Kč | 549,54 Kč |
| 500 | 4,16068 Kč | 2 080,34 Kč |
| 1 000 | 3,73001 Kč | 3 730,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18234 Kč | 9 547,02 Kč |
| 6 000 | 2,90639 Kč | 17 438,34 Kč |
| 9 000 | 2,76572 Kč | 24 891,48 Kč |
| 15 000 | 2,60765 Kč | 39 114,75 Kč |
| 21 000 | 2,51403 Kč | 52 794,63 Kč |
| 30 000 | 2,42305 Kč | 72 691,50 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

