
SD2010S040S2R0 | |
---|---|
DigiKey Part Number | 478-7813-2-ND - Tape & Reel (TR) 478-7813-1-ND - Cut Tape (CT) 478-7813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2010S040S2R0 |
Description | DIODE SCHOTTKY 40V 2A 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2010/DO-214AC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 5,79100 Kč | 57,91 Kč |
100 | 5,04920 Kč | 504,92 Kč |
500 | 3,81438 Kč | 1 907,19 Kč |
1 000 | 3,41591 Kč | 3 415,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
30 000 | 2,24777 Kč | 67 433,10 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |