Diode 40 V 3A Surface Mount 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1206T040S3R0

DigiKey Part Number
478-SD1206T040S3R0TR-ND - Tape & Reel (TR)
478-SD1206T040S3R0CT-ND - Cut Tape (CT)
478-SD1206T040S3R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD1206T040S3R0
Description
DIODE SCHOTTKY 40V 3A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount 1206
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
1206
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37290 Kč637,29 Kč
5004,85096 Kč2 425,48 Kč
1 0004,35960 Kč4 359,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,73505 Kč11 205,15 Kč
6 0003,42040 Kč20 522,40 Kč
9 0003,26006 Kč29 340,54 Kč
15 0003,07986 Kč46 197,90 Kč
21 0002,97315 Kč62 436,15 Kč
30 0002,86945 Kč86 083,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč