SCMS22F255PRBA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C

SCMS22F255PRBA0

DigiKey Part Number
478-11301-ND
Manufacturer
Manufacturer Product Number
SCMS22F255PRBA0
Description
CAP 2.5F 0% +100% 5.5V T/H
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
2.5 F
Tolerance
0%, +100%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
180mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.610" (15.50mm)
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes