
SCMR18H105SRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMR18H105SRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR18H105SRBB0 |
Description | CAP 1F 0% +100% 6V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 6 V Radial 250mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 1 F | Size / Dimension 0.315" L x 0.630" W (8.00mm x 16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 6 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 250mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 48,37900 Kč | 483,79 Kč |
| 50 | 40,09360 Kč | 2 004,68 Kč |
| 100 | 37,53180 Kč | 3 753,18 Kč |
| 500 | 33,20036 Kč | 16 600,18 Kč |
| 1 200 | 31,54722 Kč | 37 856,66 Kč |
| 3 600 | 29,97161 Kč | 107 897,80 Kč |
| 6 000 | 29,38838 Kč | 176 330,28 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |



