SCMR18D105PSBB0H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMR18D105PSBB0H

DigiKey Part Number
SCMR18D105PSBB0H-ND
Manufacturer
Manufacturer Product Number
SCMR18D105PSBB0H
Description
CAP 1F 0% +100% 5.4V T/H
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.4 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
1 F
Tolerance
0%, +100%
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
250mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.453" (11.50mm)
Size / Dimension
0.728" L x 0.374" W (18.50mm x 9.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 810
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.