330 mF (EDLC) Supercapacitor 9 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMR14L334SRBB0

DigiKey Part Number
478-11314-ND
Manufacturer
Manufacturer Product Number
SCMR14L334SRBB0
Description
CAP 330MF -10% +30% 9V T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 9 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 mF
Tolerance
-10%, +30%
Voltage - Rated
9 V
ESR (Equivalent Series Resistance)
500mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.531" (13.50mm)
Size / Dimension
0.945" L x 0.315" W (24.00mm x 8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16,09000 $6,09 $
104,45700 $44,57 $
503,80480 $190,24 $
1003,60300 $360,30 $
5003,26150 $1 630,75 $
1 6323,09243 $5 046,85 $
3 2643,01645 $9 845,69 $
Manufacturers Standard Package
Unit Price without VAT:6,09000 $
Unit Price with VAT:7,36890 $