
SCMR14H474SRBB0 | |
---|---|
DigiKey Part Number | 478-SCMR14H474SRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14H474SRBB0 |
Description | CAP 470MF 0% +100% 6V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 6 V Radial 380mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 380mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.315" L x 0.630" W (8.00mm x 16.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,57000 Kč | 69,57 Kč |
10 | 48,68000 Kč | 486,80 Kč |
50 | 40,41440 Kč | 2 020,72 Kč |
100 | 37,85640 Kč | 3 785,64 Kč |
900 | 32,37746 Kč | 29 139,71 Kč |
1 800 | 31,24083 Kč | 56 233,49 Kč |
2 700 | 30,67163 Kč | 82 813,40 Kč |
5 400 | 29,83608 Kč | 161 114,83 Kč |
Unit Price without VAT: | 69,57000 Kč |
---|---|
Unit Price with VAT: | 84,17970 Kč |