400 F (EDLC) Supercapacitor 2.7 V Radial, Can - 4 Lead 2.2mOhm @ 1kHz 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCCY68B407SSBLE

DigiKey Part Number
478-11295-ND
Manufacturer
Manufacturer Product Number
SCCY68B407SSBLE
Description
CAPACITOR 400F -10% +30% 2.7V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400 F (EDLC) Supercapacitor 2.7 V Radial, Can - 4 Lead 2.2mOhm @ 1kHz 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
400 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
2.2mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - 4 Lead
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.756" (70.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,03000 Kč371,03 Kč
40263,95000 Kč10 558,00 Kč
80253,52463 Kč20 281,97 Kč
120248,30133 Kč29 796,16 Kč
520233,67019 Kč121 508,50 Kč
Manufacturers Standard Package
Unit Price without VAT:371,03000 Kč
Unit Price with VAT:448,94630 Kč