

SCCY68B407SSB | |
|---|---|
DigiKey Part Number | 478-10027-ND |
Manufacturer | |
Manufacturer Product Number | SCCY68B407SSB |
Description | CAPACITOR 400F -10% +30% 2.7V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 4mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 4mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | Solder Lug | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.756" (70.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,63000 Kč | 303,63 Kč |
| 40 | 211,79625 Kč | 8 471,85 Kč |
| 80 | 202,86688 Kč | 16 229,35 Kč |
| 120 | 198,39258 Kč | 23 807,11 Kč |
| 520 | 185,86217 Kč | 96 648,33 Kč |
| 1 000 | 181,73139 Kč | 181 731,39 Kč |
| Unit Price without VAT: | 303,63000 Kč |
|---|---|
| Unit Price with VAT: | 367,39230 Kč |

