200 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 6mOhm @ 1kHz 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 6mOhm @ 1kHz 1000 Hrs @ 60°C

SCCX50B207SSB

DigiKey Part Number
478-10025-ND
Manufacturer
Manufacturer Product Number
SCCX50B207SSB
Description
CAPACITOR 200F -10% +30% 2.7V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 6mOhm @ 1kHz 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
200 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
6mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
Solder Lug
Mounting Type
Through Hole
Package / Case
Radial, Can - Solder Lug
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
10220,58400 Kč2 205,84 Kč
50194,77320 Kč9 738,66 Kč
100186,78350 Kč18 678,35 Kč
500173,25114 Kč86 625,57 Kč
1 000169,05679 Kč169 056,79 Kč
Manufacturers Standard Package
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč