
SCCV40E606MRB | |
|---|---|
DigiKey Part Number | 478-SCCV40E606MRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCV40E606MRB |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 3 V Radial, Can 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.315" (8.00mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 102,49100 Kč | 1 024,91 Kč |
| 50 | 87,82620 Kč | 4 391,31 Kč |
| 150 | 81,02007 Kč | 12 153,01 Kč |
| 600 | 74,94397 Kč | 44 966,38 Kč |
| 1 050 | 73,08584 Kč | 76 740,13 Kč |
| 2 550 | 70,67581 Kč | 180 223,32 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |

