
SCCV40E506SRB | |
|---|---|
DigiKey Part Number | 478-11292-ND |
Manufacturer | |
Manufacturer Product Number | SCCV40E506SRB |
Description | CAPACITOR 50F -10% +30% 3V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3 V Radial, Can 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.315" (8.00mm) |
Capacitance 50 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,78000 Kč | 145,78 Kč |
| 10 | 107,63500 Kč | 1 076,35 Kč |
| 50 | 92,45240 Kč | 4 622,62 Kč |
| 150 | 85,40327 Kč | 12 810,49 Kč |
| 600 | 79,11082 Kč | 47 466,49 Kč |
| 1 050 | 77,18601 Kč | 81 045,31 Kč |
| 2 550 | 74,69025 Kč | 190 460,14 Kč |
| Unit Price without VAT: | 145,78000 Kč |
|---|---|
| Unit Price with VAT: | 176,39380 Kč |



