
SCCT47B356SRB | |
|---|---|
DigiKey Part Number | 478-SCCT47B356SRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCT47B356SRB |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.217" (5.50mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.909" (48.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 50 | 64,81660 Kč | 3 240,83 Kč |
| 300 | 56,67850 Kč | 17 003,55 Kč |
| 600 | 54,47582 Kč | 32 685,49 Kč |
| 1 200 | 52,66211 Kč | 63 194,53 Kč |
| 2 700 | 50,94224 Kč | 137 544,05 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

