
SCCT35E226SRB | |
|---|---|
DigiKey Part Number | 478-SCCT35E226SRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCT35E226SRB |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 F (EDLC) Supercapacitor 3 V Radial, Can 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.217" (5.50mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 66,14400 Kč | 661,44 Kč |
| 50 | 55,61960 Kč | 2 780,98 Kč |
| 480 | 46,96290 Kč | 22 542,19 Kč |
| 960 | 45,23647 Kč | 43 427,01 Kč |
| 1 440 | 44,37140 Kč | 63 894,82 Kč |
| 2 880 | 43,10182 Kč | 124 133,24 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

