
SCCT30E156SRB | |
|---|---|
DigiKey Part Number | 478-11289-ND |
Manufacturer | |
Manufacturer Product Number | SCCT30E156SRB |
Description | CAPACITOR 15F -10% +30% 3V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 3 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.217" (5.50mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 87,96100 Kč | 879,61 Kč |
| 50 | 74,89560 Kč | 3 744,78 Kč |
| 480 | 64,14890 Kč | 30 791,47 Kč |
| 960 | 62,00491 Kč | 59 524,71 Kč |
| 1 440 | 60,93036 Kč | 87 739,72 Kč |
| 2 880 | 59,35376 Kč | 170 938,83 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |


