

SCCT30B156SRB | |
|---|---|
DigiKey Part Number | 478-10017-ND |
Manufacturer | |
Manufacturer Product Number | SCCT30B156SRB |
Description | CAPACITOR 15F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.217" (5.50mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 56,67400 Kč | 566,74 Kč |
| 50 | 47,31680 Kč | 2 365,84 Kč |
| 480 | 39,62848 Kč | 19 021,67 Kč |
| 960 | 38,09519 Kč | 36 571,38 Kč |
| 1 440 | 37,32701 Kč | 53 750,89 Kč |
| 2 880 | 36,19953 Kč | 104 254,65 Kč |
| 5 280 | 35,37797 Kč | 186 795,68 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

