
SCCS30E106SRB | |
|---|---|
DigiKey Part Number | 478-11287-ND |
Manufacturer | |
Manufacturer Product Number | SCCS30E106SRB |
Description | CAPACITOR 10F -10% +30% 3V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.217" (5.50mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 50mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 53,46100 Kč | 534,61 Kč |
| 50 | 44,52000 Kč | 2 226,00 Kč |
| 100 | 41,75240 Kč | 4 175,24 Kč |
| 720 | 36,27492 Kč | 26 117,94 Kč |
| 1 440 | 34,96633 Kč | 50 351,52 Kč |
| 2 880 | 33,88858 Kč | 97 599,11 Kč |
| 5 040 | 33,15859 Kč | 167 119,29 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |




