
| SCCR12B105SRBLE | |
|---|---|
| DigiKey Part Number | 478-SCCR12B105SRBLE-ND | 
| Manufacturer | |
| Manufacturer Product Number | SCCR12B105SRBLE | 
| Description | SUPERCAP CYLINDRICAL | 
| Customer Reference | |
| Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 1 F | |
| Tolerance | -10%, +30% | |
| Voltage - Rated | 2.7 V | |
| ESR (Equivalent Series Resistance) | 120mOhm @ 1kHz | |
| Lifetime @ Temp. | 1000 Hrs @ 65°C | |
| Termination | PC Pins | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Can | |
| Lead Spacing | 0.126" (3.20mm) | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.551" (14.00mm) | |
| Operating Temperature | -40°C ~ 65°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic