
SCCQ12B105PRB | |
|---|---|
DigiKey Part Number | 478-SCCQ12B105PRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCQ12B105PRB |
Description | CAPACITOR 1F 0% +100% 2.7V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.091" (2.30mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 24,58600 Kč | 245,86 Kč |
| 50 | 19,72380 Kč | 986,19 Kč |
| 100 | 18,22510 Kč | 1 822,51 Kč |
| 500 | 15,69068 Kč | 7 845,34 Kč |
| 1 000 | 14,90635 Kč | 14 906,35 Kč |
| 3 000 | 13,93721 Kč | 41 811,63 Kč |
| 6 000 | 13,46249 Kč | 80 774,94 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |





