
SA301C563KAR | |
|---|---|
DigiKey Part Number | 478-3145-2-ND - Tape & Reel (TR) 478-3145-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA301C563KAR |
Description | CAP CER 0.056UF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301C563KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A563K20X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A563K20X7RH5TAA-ND | 3,24953 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 50 | 5,38380 Kč | 269,19 Kč |
| 100 | 4,83790 Kč | 483,79 Kč |
| 500 | 3,91696 Kč | 1 958,48 Kč |
| 1 000 | 3,63244 Kč | 3 632,44 Kč |
| 2 500 | 3,33222 Kč | 8 330,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91977 Kč | 14 598,85 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

