0.056 µF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA301C563KAR

DigiKey Part Number
478-3145-2-ND - Tape & Reel (TR)
478-3145-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA301C563KAR
Description
CAP CER 0.056UF 100V X7R AXIAL
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA301C563KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A563K20X7RH5TAAVishay Beyschlag/Draloric/BC Components0A563K20X7RH5TAA-ND3,24953 KčDirect
In-Stock: 4 375
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,16000 Kč71,60 Kč
505,38380 Kč269,19 Kč
1004,83790 Kč483,79 Kč
5003,91696 Kč1 958,48 Kč
1 0003,63244 Kč3 632,44 Kč
2 5003,33222 Kč8 330,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,91977 Kč14 598,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč