Direct
Upgrade

SA301A182JAR | |
|---|---|
DigiKey Part Number | SA301A182JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA301A182JAR |
Description | CAP CER 1800PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301A182JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A182J20C0GH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A182J20C0GH5TAA-ND | 4,53935 Kč | Direct |
| A182J20C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A182J20C0GK5TAA-ND | 5,60092 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,83298 Kč | 24 164,90 Kč |
| Unit Price without VAT: | 4,83298 Kč |
|---|---|
| Unit Price with VAT: | 5,84791 Kč |


