Similar
Similar

SA051C182KAR | |
|---|---|
DigiKey Part Number | SA051C182KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA051C182KAR |
Description | CAP CER 1800PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA051C182KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C182KAR | KYOCERA AVX | 0 | SA101C182KAR-ND | 2,00584 Kč | Similar |
| A182K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A182K15X7RH5TAA-ND | 1,20124 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,58356 Kč | 11 876,70 Kč |
| Unit Price without VAT: | 1,58356 Kč |
|---|---|
| Unit Price with VAT: | 1,91611 Kč |



