680 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF1016681M035K

DigiKey Part Number
478-RPF1016681M035KCT-ND - Cut Tape (CT)
478-RPF1016681M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF1016681M035K
Description
CAP ALUM POLY 680UF 20% 35V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,83300 Kč238,33 Kč
5018,46980 Kč923,49 Kč
10016,77740 Kč1 677,74 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
60013,61230 Kč8 167,38 Kč
1 20012,73791 Kč15 285,49 Kč
1 80012,29666 Kč22 133,99 Kč
3 00011,80487 Kč35 414,61 Kč
4 20011,51575 Kč48 366,15 Kč
6 00011,23659 Kč67 419,54 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč