
RPF0811820M063K | |
|---|---|
DigiKey Part Number | 478-RPF0811820M063KCT-ND - Cut Tape (CT) 478-RPF0811820M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811820M063K |
Description | CAP ALUM POLY 82UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 33mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 50 | 14,57680 Kč | 728,84 Kč |
| 100 | 13,18670 Kč | 1 318,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 10,17121 Kč | 9 662,65 Kč |
| 1 900 | 9,53144 Kč | 18 109,74 Kč |
| 2 850 | 9,20862 Kč | 26 244,57 Kč |
| 4 750 | 8,84887 Kč | 42 032,13 Kč |
| 6 650 | 8,63738 Kč | 57 438,58 Kč |
| 9 500 | 8,43317 Kč | 80 115,12 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


