100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 44mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0811101M035K

DigiKey Part Number
478-RPF0811101M035KCT-ND - Cut Tape (CT)
478-RPF0811101M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0811101M035K
Description
CAP ALUM POLY 100UF 20% 35V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 44mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
44mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1012,23000 Kč122,30 Kč
509,60720 Kč480,36 Kč
1008,63260 Kč863,26 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
9507,82794 Kč7 436,54 Kč
1 9006,01931 Kč11 436,69 Kč
2 8505,79311 Kč16 510,36 Kč
4 7505,54089 Kč26 319,23 Kč
6 6505,39263 Kč35 860,99 Kč
9 5005,24945 Kč49 869,78 Kč
11 4005,18138 Kč59 067,73 Kč
22 8004,95096 Kč112 881,89 Kč
23 7504,93868 Kč117 293,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč