
RPF0608331M010K | |
|---|---|
DigiKey Part Number | 478-RPF0608331M010KCT-ND - Cut Tape (CT) 478-RPF0608331M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0608331M010K |
Description | CAP ALUM POLY 330UF 20% 10V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 50 | 5,87940 Kč | 293,97 Kč |
| 100 | 5,23690 Kč | 523,69 Kč |
| 500 | 4,12694 Kč | 2 063,47 Kč |
| 1 000 | 3,77670 Kč | 3 776,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,48536 Kč | 6 970,72 Kč |
| 4 000 | 3,24319 Kč | 12 972,76 Kč |
| 6 000 | 3,12097 Kč | 18 725,82 Kč |
| 10 000 | 2,98470 Kč | 29 847,00 Kč |
| 14 000 | 2,90464 Kč | 40 664,96 Kč |
| 20 000 | 2,82727 Kč | 56 545,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


