1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA1012102M016K

DigiKey Part Number
478-RPA1012102M016KCT-ND - Cut Tape (CT)
478-RPA1012102M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA1012102M016K
Description
CAP ALUM POLY 1000UF 20% 16V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,61700 Kč176,17 Kč
5013,49340 Kč674,67 Kč
10012,18930 Kč1 218,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6009,66363 Kč5 798,18 Kč
1 2008,99397 Kč10 792,76 Kč
1 8008,65596 Kč15 580,73 Kč
3 0008,27923 Kč24 837,69 Kč
4 2008,05778 Kč33 842,68 Kč
6 0007,84387 Kč47 063,22 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč