
RPA1012102M016K | |
|---|---|
DigiKey Part Number | 478-RPA1012102M016KCT-ND - Cut Tape (CT) 478-RPA1012102M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1012102M016K |
Description | CAP ALUM POLY 1000UF 20% 16V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 10 | 15,75000 Kč | 157,50 Kč |
| 50 | 12,87900 Kč | 643,95 Kč |
| 100 | 11,63470 Kč | 1 163,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,24078 Kč | 6 744,47 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |

