
RPA1010221M035K | |
|---|---|
DigiKey Part Number | 478-RPA1010221M035KCT-ND - Cut Tape (CT) 478-RPA1010221M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1010221M035K |
Description | CAP ALUM POLY 220UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 152.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 50 | 16,49180 Kč | 824,59 Kč |
| 100 | 14,95060 Kč | 1 495,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,98532 Kč | 7 191,19 Kč |
| 1 200 | 11,19298 Kč | 13 431,58 Kč |
| 1 800 | 10,79321 Kč | 19 427,78 Kč |
| 3 000 | 10,34753 Kč | 31 042,59 Kč |
| 4 200 | 10,08569 Kč | 42 359,90 Kč |
| 6 000 | 9,83270 Kč | 58 996,20 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

