
RPA1010102M010K | |
|---|---|
DigiKey Part Number | 478-RPA1010102M010KCT-ND - Cut Tape (CT) 478-RPA1010102M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1010102M010K |
Description | CAP ALUM POLY 1000UF 20% 10V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 50 | 10,39400 Kč | 519,70 Kč |
| 100 | 9,34620 Kč | 934,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,27335 Kč | 4 364,01 Kč |
| 1 200 | 6,73773 Kč | 8 085,28 Kč |
| 1 800 | 6,46750 Kč | 11 641,50 Kč |
| 3 000 | 6,16620 Kč | 18 498,60 Kč |
| 4 200 | 5,98903 Kč | 25 153,93 Kč |
| 6 000 | 5,81792 Kč | 34 907,52 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

