rpa_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA1010101M050K

DigiKey Part Number
478-RPA1010101M050KCT-ND - Cut Tape (CT)
478-RPA1010101M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA1010101M050K
Description
CAP ALUM POLY 100UF 20% 50V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
32mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
117.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,50000 Kč33,50 Kč
1020,03600 Kč200,36 Kč
5016,84860 Kč842,43 Kč
10015,29240 Kč1 529,24 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
60015,43702 Kč9 262,21 Kč
Manufacturers Standard Package
Unit Price without VAT:33,50000 Kč
Unit Price with VAT:40,53500 Kč