
RPA0808470M050K | |
|---|---|
DigiKey Part Number | 478-RPA0808470M050KCT-ND - Cut Tape (CT) 478-RPA0808470M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0808470M050K |
Description | CAP ALUM POLY 47UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 32mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 12,04100 Kč | 120,41 Kč |
| 50 | 9,32520 Kč | 466,26 Kč |
| 100 | 8,37580 Kč | 837,58 Kč |
| 500 | 7,48454 Kč | 3 742,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,55127 Kč | 7 551,27 Kč |
| 2 000 | 5,98936 Kč | 11 978,72 Kč |
| 3 000 | 5,76616 Kč | 17 298,48 Kč |
| 5 000 | 5,51742 Kč | 27 587,10 Kč |
| 7 000 | 5,37118 Kč | 37 598,26 Kč |
| 10 000 | 5,22994 Kč | 52 299,40 Kč |
| 12 000 | 5,16281 Kč | 61 953,72 Kč |
| 24 000 | 4,93558 Kč | 118 453,92 Kč |
| 25 000 | 4,92344 Kč | 123 086,00 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |


