
RPA0808121M035K | |
|---|---|
DigiKey Part Number | 478-RPA0808121M035KCT-ND - Cut Tape (CT) 478-RPA0808121M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0808121M035K |
Description | CAP ALUM POLY 120UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 50 | 9,80180 Kč | 490,09 Kč |
| 100 | 8,80450 Kč | 880,45 Kč |
| 500 | 7,08682 Kč | 3 543,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,53563 Kč | 6 535,63 Kč |
| 2 000 | 6,08617 Kč | 12 172,34 Kč |
| 3 000 | 5,85942 Kč | 17 578,26 Kč |
| 5 000 | 5,60663 Kč | 28 033,15 Kč |
| 7 000 | 5,45807 Kč | 38 206,49 Kč |
| 10 000 | 5,31455 Kč | 53 145,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


