
RPA0609101M025K | |
|---|---|
DigiKey Part Number | 478-RPA0609101M025KCT-ND - Cut Tape (CT) 478-RPA0609101M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0609101M025K |
Description | CAP ALUM POLY 100UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,33140 Kč | 533,14 Kč |
| 500 | 4,20506 Kč | 2 102,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,59976 Kč | 5 399,64 Kč |
| 3 000 | 3,33826 Kč | 10 014,78 Kč |
| 4 500 | 3,20630 Kč | 14 428,35 Kč |
| 7 500 | 3,05916 Kč | 22 943,70 Kč |
| 10 500 | 2,97266 Kč | 31 212,93 Kč |
| 15 000 | 2,88909 Kč | 43 336,35 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

