
RPA0608680M035K | |
|---|---|
DigiKey Part Number | 478-RPA0608680M035KCT-ND - Cut Tape (CT) 478-RPA0608680M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0608680M035K |
Description | CAP ALUM POLY 68UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 76 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.52 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 50 | 6,55560 Kč | 327,78 Kč |
| 100 | 5,84790 Kč | 584,79 Kč |
| 500 | 4,63006 Kč | 2 315,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,94301 Kč | 5 914,52 Kč |
| 3 000 | 3,66198 Kč | 10 985,94 Kč |
| 4 500 | 3,52015 Kč | 15 840,68 Kč |
| 7 500 | 3,36209 Kč | 25 215,67 Kč |
| 10 500 | 3,26915 Kč | 34 326,07 Kč |
| 15 000 | 3,17939 Kč | 47 690,85 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

