560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA0608561M006K

DigiKey Part Number
478-RPA0608561M006KCT-ND - Cut Tape (CT)
478-RPA0608561M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA0608561M006K
Description
CAP ALUM POLY 560UF 20% 6.3V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.374" (9.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,39100 Kč73,91 Kč
505,47620 Kč273,81 Kč
1004,87360 Kč487,36 Kč
5003,82920 Kč1 914,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5003,25245 Kč4 878,68 Kč
3 0003,01118 Kč9 033,54 Kč
4 5002,88932 Kč13 001,94 Kč
7 5002,75351 Kč20 651,33 Kč
10 5002,67367 Kč28 073,53 Kč
15 0002,59654 Kč38 948,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč