560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA0608561M002K

DigiKey Part Number
478-RPA0608561M002KCT-ND - Cut Tape (CT)
478-RPA0608561M002KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA0608561M002K
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.374" (9.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,84500 Kč68,45 Kč
505,06060 Kč253,03 Kč
1004,49570 Kč449,57 Kč
5003,52178 Kč1 760,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5002,90039 Kč4 350,59 Kč
3 0002,67997 Kč8 039,91 Kč
4 5002,56876 Kč11 559,42 Kč
7 5002,44473 Kč18 335,47 Kč
10 5002,37181 Kč24 904,01 Kč
15 0002,30138 Kč34 520,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč