
RPA0608471M006K | |
|---|---|
DigiKey Part Number | 478-RPA0608471M006KCT-ND - Cut Tape (CT) 478-RPA0608471M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0608471M006K |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 50 | 5,18660 Kč | 259,33 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 500 | 3,61502 Kč | 1 807,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,25245 Kč | 4 878,68 Kč |
| 3 000 | 3,01118 Kč | 9 033,54 Kč |
| 4 500 | 2,88932 Kč | 13 001,94 Kč |
| 7 500 | 2,75351 Kč | 20 651,33 Kč |
| 10 500 | 2,67367 Kč | 28 073,53 Kč |
| 15 000 | 2,59654 Kč | 38 948,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

