
RPA0608331M010K | |
|---|---|
DigiKey Part Number | 478-RPA0608331M010KCT-ND - Cut Tape (CT) 478-RPA0608331M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0608331M010K |
Description | CAP ALUM POLY 330UF 20% 10V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 330 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 10 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 50 | 5,61480 Kč | 280,74 Kč |
| 100 | 4,99750 Kč | 499,75 Kč |
| 500 | 3,93040 Kč | 1 965,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,25245 Kč | 4 878,68 Kč |
| 3 000 | 3,01118 Kč | 9 033,54 Kč |
| 4 500 | 2,88932 Kč | 13 001,94 Kč |
| 7 500 | 2,75351 Kč | 20 651,33 Kč |
| 10 500 | 2,67367 Kč | 28 073,53 Kč |
| 15 000 | 2,59654 Kč | 38 948,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

