
RPA0608330M050K | |
|---|---|
DigiKey Part Number | 478-RPA0608330M050KCT-ND - Cut Tape (CT) 478-RPA0608330M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0608330M050K |
Description | CAP ALUM POLY 33UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 50 | 7,52560 Kč | 376,28 Kč |
| 100 | 6,72990 Kč | 672,99 Kč |
| 500 | 5,35784 Kč | 2 678,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,61872 Kč | 6 928,08 Kč |
| 3 000 | 4,30060 Kč | 12 901,80 Kč |
| 4 500 | 4,14011 Kč | 18 630,49 Kč |
| 7 500 | 3,96115 Kč | 29 708,62 Kč |
| 10 500 | 3,85597 Kč | 40 487,68 Kč |
| 15 000 | 3,75437 Kč | 56 315,55 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

