
RPA0608221M016K | |
|---|---|
DigiKey Part Number | 478-RPA0608221M016KCT-ND - Cut Tape (CT) 478-RPA0608221M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0608221M016K |
Description | CAP ALUM POLY 220UF 20% 16V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 50 | 6,78240 Kč | 339,12 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 500 | 4,79972 Kč | 2 399,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,28247 Kč | 6 423,70 Kč |
| 3 000 | 3,98262 Kč | 11 947,86 Kč |
| 4 500 | 3,83134 Kč | 17 241,03 Kč |
| 7 500 | 3,66264 Kč | 27 469,80 Kč |
| 10 500 | 3,56350 Kč | 37 416,75 Kč |
| 15 000 | 3,46774 Kč | 52 016,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

