220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA0608221M016K

DigiKey Part Number
478-RPA0608221M016KCT-ND - Cut Tape (CT)
478-RPA0608221M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA0608221M016K
Description
CAP ALUM POLY 220UF 20% 16V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.374" (9.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,07100 Kč90,71 Kč
506,78240 Kč339,12 Kč
1006,05580 Kč605,58 Kč
5004,79972 Kč2 399,86 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5004,28247 Kč6 423,70 Kč
3 0003,98262 Kč11 947,86 Kč
4 5003,83134 Kč17 241,03 Kč
7 5003,66264 Kč27 469,80 Kč
10 5003,56350 Kč37 416,75 Kč
15 0003,46774 Kč52 016,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč