
RPA0608101M016K | |
|---|---|
DigiKey Part Number | 478-RPA0608101M016KCT-ND - Cut Tape (CT) 478-RPA0608101M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0608101M016K |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 50 | 4,88000 Kč | 244,00 Kč |
| 100 | 4,33400 Kč | 433,40 Kč |
| 500 | 3,39034 Kč | 1 695,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,90039 Kč | 4 350,59 Kč |
| 3 000 | 2,67997 Kč | 8 039,91 Kč |
| 4 500 | 2,56876 Kč | 11 559,42 Kč |
| 7 500 | 2,44473 Kč | 18 335,47 Kč |
| 10 500 | 2,37181 Kč | 24 904,01 Kč |
| 15 000 | 2,30138 Kč | 34 520,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


